Analog Devices5962-9063201MLAAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 12-bit Byte/Parallel/Serial 24-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Byte|Parallel|Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Dual | |
| ±3V | |
| ±5 | |
| 60 | |
| 95 | |
| ±1LSB | |
| ±5LSB | |
| 71.5dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 32.51(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Analog Devices offers this 5962-9063201MLA ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a single-ended input signal. This device's digital interface is parallel|serial (2-wire). Its maximum power dissipation is 95 mW. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of ±3 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of -55 °C to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

