| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| BCT | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 5@5V | |
| 9.8 | |
| Single-Ended | |
| 3-State | |
| 48 | |
| -12 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 53000 | |
| 80000 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.62(Max) |
| Package Length | 13.72(Max) |
| PCB changed | 20 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 20 | |
| Lead Shape | Flat |
This 5962-9062501MSA buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

