| EU RoHS | Not Compliant |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Maximum Number of User I/Os | 10 |
| Number of Macro Cells | 10 |
| Product Terms | 4 |
| Programmability | Yes |
| Reprogrammability Support | Yes |
| In-System Programmability | No |
| Opr. Frequency (MHz) | 50 |
| Maximum Propagation Delay Time (ns) | 15 |
| Speed Grade | 15 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Operating Current (mA) | 80 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 75 |
| Supplier Temperature Grade | Commercial |
| Tradename | PLDC20 |
| Mounting | Surface Mount |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | LLCC |
| Pin Count | 28 |