Lattice Semiconductor5962-89841033ASimple Programmable Logic Devices - SPLDs
SPLD GALFamily 10Macro Cells 62.5MHz 5V 28-Pin LCC
| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 10 | |
| Yes | |
| Yes | |
| No | |
| 62.5 | |
| 15 | |
| 15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 150 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.26(Max) |
| Package Width | 11.68(Max) |
| Package Length | 11.68(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| 28 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
