Infineon Technologies AG5962-8984102KASimple Programmable Logic Devices - SPLDs
SPLD PALFamily 800Gates 10Macro Cells 35.7MHz 5V 24-Pin CPAK
| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| 800 | |
| 10 | |
| 10 | |
| 16 | |
| Yes | |
| Yes | |
| No | |
| 35.7 | |
| 20 | |
| 20 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 110 | |
| -55 | |
| 125 | |
| Military | |
| PAL | |
| Mounting | Surface Mount |
| Package Height | 2.29(Max) |
| Package Width | 10.16(Max) |
| Package Length | 15.75(Max) |
| PCB changed | 24 |
| Standard Package Name | FPAK |
| Supplier Package | CPAK |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
