Infineon Technologies AG5962-89841023ASimple Programmable Logic Devices - SPLDs
SPLD PALFamily 800Gates 10Macro Cells 35.7MHz 5V 28-Pin LLCC
| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| 800 | |
| 10 | |
| 10 | |
| 16 | |
| Yes | |
| Yes | |
| No | |
| 35.7 | |
| 20 | |
| 20 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 110 | |
| -55 | |
| 125 | |
| Military | |
| PAL | |
| Mounting | Surface Mount |
| Package Height | 1.98(Max) |
| Package Width | 11.68(Max) |
| Package Length | 11.68(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | LLCC |
| 28 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

