Teledyne e2v5962-8984003LA(E2VLATTICE)Simple Programmable Logic Devices - SPLDs
SPLD 50MHz 5V 24-Pin CDIP
| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Yes | |
| No | |
| No | |
| 50 | |
| 15 | |
| 15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 130 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.44(Max) mm |
| Package Width | 7.31 mm |
| Package Length | 31.75 mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
