Teledyne e2v5962-8983904RA(E2VCYPRESS)Simple Programmable Logic Devices - SPLDs
SPLD PALFamily 8Macro Cells 83MHz 5V 20-Pin CDIP
| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Yes | |
| No | |
| 83 | |
| 10 | |
| 10 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 130 | |
| -55 | |
| 125 | |
| Military | |
| PAL | |
| Mounting | Through Hole |
| Package Height | 3.3(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 26.92(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 20 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
