Analog Devices5962-8971001XXAnalog Switch Multiplexers
Analog Multiplexer Single 16:1 28-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 16:1 | |
| 16:1 | |
| 1 | |
| 16 | |
| 1 | |
| Yes | |
| 300@±16.5V|450@16.5V | |
| 450@16.5V | |
| 450@16.5V | |
| Single | |
| Single | |
| 10.8 | |
| 12|15 | |
| 16.5 | |
| ±10.8 | |
| ±12|±15 | |
| ±16.5 | |
| 0.6@16.5V/-0.02@-16.5V | |
| 1.5@16.5V/-0.2@-16.5V@-55C to 125C | |
| 20 | |
| 700@16.5V | |
| 400 to 1000 | |
| Single|Dual | |
| 470 | |
| -55 | |
| 85 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.72(Max) - 0.38(Min) mm |
| Package Width | 15.49(Max) mm |
| Package Length | 37.85(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 28 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

