Teledyne e2v5962-89689012A(E2VNSC)Multiplexers
Multiplexer 1-Element 3-ST 8-IN 20-Pin CLLCC
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ACT | |
| Multiplexer | |
| 4 x 2:1 | |
| 1 | |
| 8 | |
| 0 | |
| 1 | |
| 4 | |
| 1 | |
| Non-Inverting | |
| 7.5@4.5V | |
| 11.5 | |
| CMOS | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 3-State | |
| 50 | |
| -50 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 3500 | |
| 50 | |
| Single | |
| 500 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.91(Max) mm |
| Package Width | 8.89 mm |
| Package Length | 8.89 mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
