Teledyne e2v5962-8955101FA(NSC)Flip Flops
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CPAK
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AC | |
| JK# -Type | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 13.5@3V|10@4.5V | |
| 17.5 | |
| Single-Ended | |
| 50 | |
| -50 | |
| 3 | |
| 3.3|5 | |
| 6 | |
| 0.08 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.88 mm |
| Package Width | 6.35 mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CPAK |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
