| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 2 |
| Number of GPIOs | 7 Inputs|8 Outputs |
| Transmitter and Receiver FIFO Counter | No |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Supply Current (mA) | 15 |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| DMA Support | No |
| False Start Bit Detection | No |
| Automatic Software Flow Control | No |
| Automatic Hardware Flow Control | No |
| Mounting | Through Hole |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 40 |
| Lead Shape | Through Hole |