PWM and Resonant Controllers
5962-8951106V2A
Voltage Mode PWM Controller 19V 500mA 100kHz to 400kHz 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
100 to 400
Maximum Duty Cycle (%)
49(Typ)
Rise Time (ns)
100
Output Current (mA)
500(Max)
Fall Time (ns)
50
Output Voltage (V)
19
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
35
Maximum Supply Current (mA)
20
Maximum Power Dissipation (mW)
2000
Adjustable Output
Yes
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead

