Analog Devices5962-8876201GAVoltage References
V-Ref Precision 5V 10mA 8-Pin TO-5 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 1% | |
| 5ppm/°C | |
| 100ppm/mA | |
| 12ppm/V | |
| 5 | |
| 40 | |
| 10 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

