Infineon Technologies AG5962-88734023AEPROM
EPROM UV 16K-bit 2K x 8 35ns 28-Pin CLLCC
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.61 | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2Kx8 | |
| Yes | |
| UV | |
| 35 | |
| In System|External | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 12 to 13 | |
| 90 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 11.68(Max) |
| Package Length | 11.68(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

