| EU RoHS | Not Compliant |
| ECCN (US) | 3A001a.2.c. |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Program Memory Type | EPROM |
| Number of Macro Cells | 10 |
| Product Terms | 16 |
| Data Gate | No |
| Maximum Number of User I/Os | 10 |
| Number of Flip Flops | 20 |
| In-System Programmability | No |
| Programmability | Yes |
| Reprogrammability Support | Yes |
| Maximum Internal Frequency (MHz) | 92 |
| Maximum Clock to Output Delay (ns) | 9 |
| Maximum Propagation Delay Time (ns) | 15 |
| Individual Output Enable Control | No |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Mounting | Through Hole |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 24 |
| Lead Shape | Through Hole |