Teledyne e2v5962-88724023A(ATMEL)Simple Programmable Logic Devices - SPLDs
SPLD AT22V10Family 10Macro Cells 50MHz 5V 28-Pin CLLCC
| Not Compliant | |
| 3A001.a.2.c | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 10 | |
| 16 | |
| Yes | |
| Yes | |
| No | |
| 50 | |
| 20 | |
| 30 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| -55 | |
| 125 | |
| Military | |
| AT22V10 | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 11.68(Max) |
| Package Length | 11.68(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
