Teledyne e2v5962-8872401LA(E2VATMEL)Simple Programmable Logic Devices - SPLDs
SPLD AT22V10Family 10Macro Cells 41.6MHz 5V 24-Pin Windowed CDIP
| Not Compliant | |
| 3A001.a.2.c | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 10 | |
| 16 | |
| Yes | |
| Yes | |
| No | |
| 41.6 | |
| 25 | |
| 25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| -55 | |
| 125 | |
| Military | |
| AT22V10 | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 32.5(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | Windowed CDIP |
| 24 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
