Teledyne e2v5962-8868907QA(E2VZILOG)Interface Controllers
Serial Communication Controller Serial Interface 5V 40-Pin CDIP
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Serial Communication Controller | |
| Serial | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 30 | |
| -55 | |
| 125 | |
| -65 | |
| 150 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.94(Max) |
| Package Width | 15.75(Max) |
| Package Length | 53.24(Max) |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 40 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
