Infineon Technologies AG5962-8868102XASRAM Chip
SRAM Chip Async Single 5V 256K-bit 64K x 4-bit 45ns 28-Pin CLCC
| Supplier Unconfirmed | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 64K | |
| 4 | |
| 16 | |
| 1 | |
| Asynchronous | |
| 45 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 120 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 3.05(Max) |
| Package Width | 9.91(Max) |
| Package Length | 14.22(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | CLCC |
| 28 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
