| EU RoHS | Not Compliant |
| ECCN (US) | 3A001.a.2.c |
| Part Status | Unconfirmed |
| HTS | 8542.31.00.55 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Maximum Number of User I/Os | 10 |
| Number of Macro Cells | 10 |
| Product Terms | 16 |
| Programmability | Yes |
| Reprogrammability Support | Yes |
| In-System Programmability | No |
| Opr. Frequency (MHz) | 33.3 |
| Maximum Propagation Delay Time (ns) | 30 |
| Speed Grade | 30 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Operating Current (mA) | 55 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| Pin Count | 28 |