Teledyne e2v5962-8867001LA(E2VCYPRESS)Simple Programmable Logic Devices - SPLDs
SPLD PALFamily 800Gates 10Macro Cells 41.6MHz 5V 24-Pin CDIP
| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 800 | |
| 10 | |
| 10 | |
| 16 | |
| Yes | |
| Yes | |
| No | |
| 41.6 | |
| 25 | |
| 25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 100 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 32.51(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
