Analog Devices5962-8862202XAOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±22V 8-Pin TO-5
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.04@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.05@±15V | |
| 0.09@±15V | |
| 9.5@±15V | |
| Dual | |
| 15@±15V | |
| 1@±15V | |
| 149.54 | |
| 4.7@±15V | |
| 117 | |
| 114 | |
| 105 to 115 | |
| 75 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

