| Not Compliant | |
| 3A001.a.2.c | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| FCT | |
| Transparent | |
| 10 | |
| 1 | |
| 10 | |
| 1 | |
| 0 | |
| 10 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 15@5V | |
| 25 | |
| 3-State | |
| 32 | |
| -12 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 300 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 11.63(Max) |
| Package Length | 11.63(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 28 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

