TT Electronics / Semelab5962-8855301ZALinear Regulators
Standard Regulator Pos 14.8V to 15.2V 3-Pin(2+Tab) TO-66
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 14.8 to 15.2 | |
| 17.5 | |
| 30 | |
| 2.5@1A | |
| 50mV | |
| 75mV | |
| 3000 | |
| 42°C/W | |
| 6°C/W | |
| Short Circuit Protection | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) |
| Package Length | 31.99(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
