| EU RoHS | Not Compliant |
| ECCN (US) | 3A001a.2.c. |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 256K |
| Number of Words | 32K |
| Number of Bits/Word (bit) | 8 |
| Address Bus Width (bit) | 15 |
| Number of Ports | 1 |
| Timing Type | Asynchronous |
| Max. Access Time (ns) | 55 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Operating Current (mA) | 125 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| Pin Count | 32 |