Teledyne e2v5962-8853201XA(FSC-RAY)Analog to Digital Converters - ADCs
1-Channel Single ADC Flash 30Msps 9-bit Parallel 64-Pin CDIP
| Not Compliant | |
| 3A001a.2.c. | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Flash | |
| 9bit | |
| 1 | |
| 1 | |
| 30Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Analog and Digital | |
| 2.1V | |
| 6070 | |
| 0.2%FSR | |
| 1.5%FSR | |
| 57dB(Min) | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Width | 20.57(Max) mm |
| Package Length | 82.3(Max) mm |
| PCB changed | 64 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 64 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
