Microchip Technology5962-8852514UAEEPROM
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CPGA
| ITAR (XI) | |
| Unconfirmed | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 32Kx8 | |
| Yes | |
| 10 | |
| 150 | |
| 70 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Yes | |
| Mounting | Through Hole |
| Package Height | 2.57(Max) mm |
| Package Width | 13.74(Max) mm |
| Package Length | 15.24(Max) mm |
| PCB changed | 28 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 28 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
