TT Electronics / Semelab5962-8778201XALinear Regulators
Standard Regulator Pos 5V 0.5A 3-Pin TO-39
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.5 | |
| 8 | |
| 25 | |
| 2.5@1A|2.5@500mA | |
| 12mV | |
| 25mV | |
| 2000 | |
| 120°C/W | |
| 15°C/W | |
| Short Circuit Protection|Thermal Protection | |
| -55 | |
| 125 | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

