Teledyne e2v5962-8775801ZA(E2VNSC)Bus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin CPAK
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AC | |
| Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Non-Inverting | |
| 14.5 | |
| 11.5@3V|8.5@4.5V | |
| 50 | |
| CMOS | |
| CMOS | |
| 3-State | |
| 50 | |
| -50 | |
| 80 | |
| 2 | |
| 6 | |
| 500 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.91 mm |
| Package Width | 7.24(Max) mm |
| Package Length | 13.72(Max) mm |
| PCB changed | 20 |
| Standard Package Name | FPAK |
| Supplier Package | CPAK |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
