Analog Devices5962-8771601EAAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 2100@±15V | |
| 2000@±15V | |
| 400@±15V | |
| Single | |
| Single | |
| ±18 | |
| 8@5V/-2.5@-5V | |
| 12@15V/-3.8@-15V | |
| 25 | |
| 300@±15V | |
| 250 to 400 | |
| 10 | |
| Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

