Teledyne e2v5962-87654012A(E2VNSC)Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 20-Pin CLLCC
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FCT | |
| Decoder/Demultiplexer | |
| 1-of-8 | |
| 1 | |
| 3 | |
| 3 | |
| 8 | |
| 0 | |
| Inverting | |
| 12@4.5V | |
| 12.5 | |
| CMOS | |
| 32 | |
| -12 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1.5 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.76 mm |
| Package Width | 8.89 mm |
| Package Length | 8.89 mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
