Teledyne e2v5962-8764401SA(NSC)Latches
Latch Transparent 3-ST 8-CH D-Type 20-Pin CPAK
| Not Compliant | |
| 3A001.a.2.c | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Type | |
| FCT | |
| Transparent | |
| 8 | |
| 1 | |
| 8 | |
| 1 | |
| 0 | |
| 8 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 8.5@4.5V to 5.5V | |
| 15 | |
| 3-State | |
| 32 | |
| -12 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.91 |
| Package Width | 6.76 |
| Package Length | 13.72(Max) |
| PCB changed | 20 |
| Standard Package Name | FPAK |
| Supplier Package | CPAK |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
