| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 20(Typ) | |
| ±5 | |
| ±15 | |
| ±18 | |
| Dual | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.78 mm |
| Package Width | 6.35 mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
