Analog Devices5962-8757104YATemperature and Humidity Sensors
Temperature Sensor Analog 3-Pin TO-52 Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| Analog | |
| 4 | |
| 5|9|12|15|18|24 | |
| 30 | |
| -55 | |
| 150 | |
| Tube | |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-52 |
| 3 | |
| Lead Shape | Through Hole |
Ideal for ambient condition devices this 5962-8757104YA temperature and humidity sensor by Analog Devices belongs in your design. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a temperature range of -55 °C to 150 °C. This device comes in tube packaging.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

