Analog Devices5962-8757102XATemperature and Humidity Sensors
Temperature Sensor Analog 2-Pin CFPAK Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| Analog | |
| 4 | |
| 5|9|12|15|18|24 | |
| 30 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) mm |
| Package Width | 2.36(Max) mm |
| Package Length | 5.84 mm |
| PCB changed | 2 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 2 | |
| Lead Shape | Flat |
Double up your sensor needs by using this 5962-8757102XA temperature and humidity sensor from Analog Devices. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 30 V. This part has a temperature range of -55 °C to 150 °C. This component will be shipped in tray format.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

