| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 2 | |
| No | |
| 12 | |
| ±5.5 | |
| 7.5@±4.5V | |
| ±5.5 | |
| 20@±5.5V | |
| 35@±5.5V/-28@±5.5V | |
| 600 | |
| Dual | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
This 5962-8751601CA comparator circuit from e2v Aerospace & Defense is a specialized type of high-gain differential amplifier. Its maximum power dissipation is 600 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This comparator has a temperature range of -55 °C to 125 °C. It has 2 channels per chip. This device uses dual power supplies.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
