| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current Mode PWM Controller |
| Topology | Boost|Buck|Flyback|Forward|Push-Pull |
| Number of PWM Outputs | 2 |
| Oscillator Accuracy (kHz) | 43 |
| Maximum Switching Frequency (kHz) | 500 |
| Output Current (mA) | 500(Max) |
| Rise Time (ns) | 50 |
| Fall Time (ns) | 50 |
| Output Voltage (V) | 5.04 to 5.16 |
| Operating Supply Voltage Range (V) | 7 to 40 |
| Minimum Operating Supply Voltage (V) | 7 |
| Maximum Operating Supply Voltage (V) | 40 |
| Maximum Supply Current (mA) | 21 |
| Adjustable Output | Yes |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 7.24(Max) mm |
| Package Length | 10.92(Max) mm |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 16 |
| Lead Shape | Flat |