Arrow Electronic Components Online
59628680603V9A|TI|simage
59628680603V9A|TI|limage
PWM and Resonant Controllers

5962-8680603V9A

Current Mode PWM Controller 5.04V to 5.16V 500mA 500kHz XCEPT T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Boost|Buck|Flyback|Forward|Push-Pull
  • Number of PWM Outputs
    2
  • Oscillator Accuracy (kHz)
    43
  • Maximum Switching Frequency (kHz)
    500
  • Output Current (mA)
    500(Max)
  • Rise Time (ns)
    50
  • Fall Time (ns)
    50
  • Output Voltage (V)
    5.04 to 5.16
  • Operating Supply Voltage Range (V)
    7 to 40
  • Minimum Operating Supply Voltage (V)
    7
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    21
  • Adjustable Output
    Yes
  • On/Off Pin
    No
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tape and Reel
  • Supplier Package
    XCEPT

Documentation and Resources

Datasheets
Design resources