| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| F | |
| Arithmetic Logic Unit | |
| 1 | |
| 4 | |
| 17.5@4.5V to 5.5V | |
| 35 | |
| 20 | |
| -1 | |
| 4.5 | |
| 5.5 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 2.79(Max) |
| Package Width | 13.36(Max) |
| Package Length | 32.77(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

