| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| 800 | |
| 10 | |
| 10 | |
| 12 | |
| Yes | |
| No | |
| No | |
| 33.3 | |
| 20 | |
| 20 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.29(Max) |
| Package Width | 9.53(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 24 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 24 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
