| EU RoHS | Compliant |
| ECCN (US) | 9A515e. |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 16M |
| Number of Words | 512K |
| Number of Bits/Word (bit) | 32 |
| Address Bus Width (bit) | 19 |
| Number of Ports | 1 |
| Timing Type | Asynchronous |
| Max. Access Time (ns) | 20 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 635 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.28 |
| Package Width | 20.46 |
| Package Length | 25.31 |
| PCB changed | 76 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 76 |
| Lead Shape | Flat |