| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Outputs per Chip | 10 |
| Clock Input Frequency (MHz) | 0 to 200 |
| Maximum Output Frequency (MHz) | 2000 |
| Typical Duty Cycle (%) | 60(Max) |
| Input Logic Level | LVCMOS|LVPECL |
| Output Logic Level | LVCMOS|LVPECL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.29(Max) |
| Package Width | 41.05(Max) |
| Package Length | 41.05(Max) |
| PCB changed | 52 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 52 |
| Lead Shape | Flat |