| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| Fixed-Point | |
| 32 | |
| 4800 | |
| No | |
| SPI | |
| 16 | |
| 600 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.36|3.14 | |
| 1.4|3.3 | |
| 1.44|3.46 | |
| -55 | |
| 115 | |
| Military | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 0.91 |
| Package Width | 33.27 |
| Package Length | 33.27 |
| PCB changed | 570 |
| Standard Package Name | PGA |
| Supplier Package | FCPGA |
| 570 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
