| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | High Speed |
| Driver Configuration | Non-Inverting |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 50 |
| Maximum Fall Time (ns) | 50 |
| Maximum Propagation Delay Time (ns) | 25 |
| Input Logic Compatibility | CMOS|TTL |
| Minimum Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 35 |
| Maximum Supply Current (mA) | 26 |
| Peak Output Current (A) | 3 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Enable|Thermal Shutdown Protection|Undervoltage Lockout |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| Pin Count | 20 |
| Lead Shape | No Lead |