Vishay595D685X0035C2TCapacitor Tantalum Solid
Cap Tant Solid 6.8uF 35V C CASE 20% (7.1 X 3.2 X 2.5mm) Pad SMD 0.63 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 20% | |
| 35VDC | |
| 0.63 | |
| Standard | |
| 0.42 | |
| 2.4 | |
| Polar | |
| 6 | |
| No | |
| No | |
| C | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.1 X 3.2 X 2.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1(Max) | |
| 3.2 | |
| 2.5 |
The higher stability of this 595D685X0035C2T solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 35 VDC. Its leakage current is 2.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 6.8uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

