50-75% Off
Vishay595D337X9010R2TCapacitor Tantalum Solid
Cap Tant Solid 330uF 10V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 10% | |
| 10VDC | |
| 0.13 | |
| Standard | |
| 1.39 | |
| 33 | |
| Polar | |
| 8 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 |
Do you need a capacitor for a sample and hold circuit? Then use this 595D337X9010R2T solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 10 VDC. Its leakage current is 33 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. Its capacitance value is 330uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

