Vishay595D225X9035B2TCapacitor Tantalum Solid
Cap Tant Solid 2.2uF 35V B CASE 10% (4 X 2.8 X 1.9mm) Pad SMD 2.3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 35VDC | |
| 2.3 | |
| Standard | |
| 0.19 | |
| 0.8 | |
| Polar | |
| 6 | |
| No | |
| No | |
| B | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 4 X 2.8 X 1.9 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4(Max) | |
| 2.8 | |
| 1.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

