Vishay595D157X9020R2TCapacitor Tantalum Solid

Cap Tant Solid 150uF 20V R CASE 10%( 7.2 X 6 X 3.5mm) Pad SMD 7260-38 0.14 Ohm 125°C T/R

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 595D157X9020R2T solid tantalum capacitor from Vishay. It can withstand a voltage of 20 VDC. Its leakage current is 30 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 150uF. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

1,801 parts: Ships tomorrow

    Total$4.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Israel
         
      • Price: $4.026
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Israel
      • In Stock: 1 part
      • Price: $4.026
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2439+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Israel
      • In Stock: 1,800 parts
      • Price: $3.986

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.