Reduced Price
Vishay595D127X06R3C2TCapacitor Tantalum Solid
Cap Tant Solid 120uF 6.3V C CASE 20% (7.1 X 3.2 X 2.5mm) Pad SMD 0.19 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 120uF | |
| 20% | |
| 6.3VDC | |
| 0.19 | |
| Standard | |
| 0.76 | |
| 7.6 | |
| Polar | |
| 8 | |
| No | |
| No | |
| C | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.1 X 3.2 X 2.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1(Max) | |
| 3.2 | |
| 2.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

